

T2117-3AS | |
|---|---|
DigiKey Part Number | T2117-3AS-ND |
Manufacturer | |
Manufacturer Product Number | T2117-3AS |
Description | IC PWR SWITCH BIPOLAR 1:1 8DIP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 8-PDIP |
Datasheet | Datasheet |
Category | Output Type Bipolar |
Mfr | Interface On/Off |
Packaging Tube | Input Type Inverting, Non-Inverting |
Part Status Obsolete | Operating Temperature 0°C ~ 100°C (TA) |
Switch Type | Mounting Type Through Hole |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Ratio - Input:Output 1:1 | Package / Case |
Output Configuration Low Side | Base Product Number |

