

T0930-TJS | |
|---|---|
DigiKey Part Number | T0930-TJSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T0930-TJS |
Description | IC RF AMP ISM 900MHZ 16PSSOP |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM 900MHz |
Category | Gain 38dB |
Manufacturer Microchip Technology | RF Type ISM |
Packaging Tape & Reel (TR) | Voltage - Supply 1.8V ~ 3V |
Part Status Obsolete | Current - Supply 900mA |
Frequency 900MHz | Mounting Type Surface Mount |
P1dB 33dBm | Package / Case 16-SOIC (0.154", 3.90mm Width) Exposed Pad |

