
T0806-PEQG | |
|---|---|
DigiKey Part Number | T0806-PEQG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T0806-PEQG |
Description | IC LASER DRVR 5.5V 16QFN |
Customer Reference | |
Detailed Description | Laser Driver IC 3 Channel 4.5V ~ 5.5V 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Laser Diode Driver (CD/DVD) | |
Data Rate | - | |
Number of Channels | 3 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Modulation | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |

