

T0797-6CP | |
|---|---|
DigiKey Part Number | T0797-6CPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T0797-6CP |
Description | RF DEMOD IC 65MHZ-300MHZ 16SSOP |
Customer Reference | |
Detailed Description | RF Demodulator IC 65MHz ~ 300MHz 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Gain 35dB |
Manufacturer Microchip Technology | Noise Figure 6dB |
Packaging Tape & Reel (TR) | Current - Supply 180 mA |
Part Status Obsolete | Voltage - Supply 4.75V ~ 5.25V |
Function Demodulator, Receiver | Mounting Type Surface Mount |
LO Frequency 65MHz ~ 300MHz | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
RF Frequency 65MHz ~ 300MHz | Supplier Device Package 16-SSOP |
P1dB -10dBm |

