RF Modulator IC 700MHz ~ 2.7GHz 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Modulator IC 700MHz ~ 2.7GHz 16-TSSOP (0.173", 4.40mm Width) Exposed Pad

T0790-6CP

DigiKey Part Number
T0790-6CPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T0790-6CP
Description
RF MODULTR 700MHZ-2.7GHZ 16TSSOP
Customer Reference
Detailed Description
RF Modulator IC 700MHz ~ 2.7GHz 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Floor
-154dBm/Hz
Manufacturer
Microchip Technology
Output Power
-9dBm
Packaging
Tape & Reel (TR)
Current - Supply
82 mA
Part Status
Obsolete
Voltage - Supply
4.75V ~ 5.25V
Function
Modulator
Test Frequency
900MHz
LO Frequency
700MHz ~ 2.7GHz
Mounting Type
Surface Mount
RF Frequency
700MHz ~ 2.7GHz
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
P1dB
4dBm
Supplier Device Package
16-SSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.