
SZL2.0A | |
|---|---|
DigiKey Part Number | 150-SZL2.0A-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | SZL2.0A |
Description | DIODE ZENER 2V 500MW UB |
Customer Reference | |
Detailed Description | Zener Diode 2 V 500 mW ±10% Surface Mount UB |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 325 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 1.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UB |

