
SZL1.9A | |
|---|---|
DigiKey Part Number | 150-SZL1.9A-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | SZL1.9A |
Description | DIODE ZENER 1.9V 500MW UB |
Customer Reference | |
Detailed Description | Zener Diode 1.9 V 500 mW ±10% Surface Mount UB |
Category | Impedance (Max) (Zzt) 325 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 900 mV |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case |
Power - Max 500 mW | Supplier Device Package UB |

