Multiplexer 1 x 8:1 44-MLF® (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multiplexer 1 x 8:1 44-MLF® (7x7)
44-VFQFN Exposed Pad, 44-MLF®

SY89859UMG

DigiKey Part Number
576-1456-ND
Manufacturer
Manufacturer Product Number
SY89859UMG
Description
IC MULTIPLEXER 1 X 8:1 44-MLF
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 44-MLF® (7x7)
Datasheet
 Datasheet
EDA/CAD Models
SY89859UMG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Microchip Technology
Voltage - Supply
2.375V ~ 2.625V, 3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bag
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
44-VFQFN Exposed Pad, 44-MLF®
Type
Multiplexer
Supplier Device Package
44-MLF® (7x7)
Circuit
1 x 8:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.