
SY89850UMG-TR | |
|---|---|
DigiKey Part Number | 576-2957-2-ND - Tape & Reel (TR) 576-2957-1-ND - Cut Tape (CT) 576-2957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY89850UMG-TR |
Description | IC DRVR/RCVR LVPECL PREC 8-MLF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Element Bit per Element Output 8-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SY89850UMG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, 8-MLF® | |
Supplier Device Package | 8-MLF® (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,24617 € | 2.246,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 25 | 2,47000 € | 61,75 € |
| 100 | 2,24620 € | 224,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |

