
SY89843UMG-TR | |
|---|---|
DigiKey Part Number | 150-SY89843UMG-TR-ND - Tape & Reel (TR) 150-SY89843UMG-TRCT-ND - Cut Tape (CT) 150-SY89843UMG-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY89843UMG-TR |
Description | IC MULTIPLEXER 1 X 2:1 24-MLF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 24-MLF® (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SY89843UMG-TR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Microchip Technology | Voltage - Supply 2.375V ~ 2.625V, 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad, 24-MLF® |
Type Multiplexer | Supplier Device Package 24-MLF® (4x4) |
Circuit 1 x 2:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY89473UMG | Microchip Technology | 11 | 576-1453-ND | 6,22000 € | Parametric Equivalent |
| SY89843UMG | Microchip Technology | 175 | 576-2097-5-ND | 5,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,33000 € | 5,33 € |
| 25 | 4,45640 € | 111,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,03507 € | 4.035,07 € |
| Unit Price without VAT: | 5,33000 € |
|---|---|
| Unit Price with VAT: | 6,34270 € |

