
SY89841UMG-TR | |
|---|---|
DigiKey Part Number | SY89841UMG-TR-ND - Tape & Reel (TR) SY89841UMG-CT-ND - Cut Tape (CT) SY89841UMG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY89841UMG-TR |
Description | IC MULTIPLEXER 1 X 2:1 16-MLF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 16-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SY89841UMG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-MLF® (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 25 | 3,72640 € | 93,16 € |
| 100 | 3,72630 € | 372,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,39077 € | 3.390,77 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,31930 € |

