Direct

SY89542UMI | |
|---|---|
DigiKey Part Number | SY89542UMI-ND |
Manufacturer | |
Manufacturer Product Number | SY89542UMI |
Description | IC MULTIPLEXER 1 X 2:1 32-QFN |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SY89542UMI Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Microchip Technology | Voltage - Supply 2.375V ~ 2.625V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 32-VFQFN Exposed Pad |
Type Multiplexer | Supplier Device Package 32-QFN (5x5) |
Circuit 1 x 2:1 | Base Product Number |
Independent Circuits 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY89542UMG | Microchip Technology | 0 | 576-1423-5-ND | 3,93508 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 2,61296 € | 627,11 € |
| Unit Price without VAT: | 2,61296 € |
|---|---|
| Unit Price with VAT: | 3,10942 € |


