
SY89538LHY | |
|---|---|
DigiKey Part Number | 576-2992-ND |
Manufacturer | |
Manufacturer Product Number | SY89538LHY |
Description | IC CLOCK SYNTHESIZER 64TQFP |
Customer Reference | |
Detailed Description | Clock Synthesizer/Fanout Buffer IC 756MHz 1 64-TQFP Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SY89538LHY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Synthesizer/Fanout Buffer | |
PLL | Yes | |
Input | CMOS, HSTL, LVDS, LVPECL, LVTTL, SSTL, Crystal | |
Output | LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:7 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 756MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-TQFP-EP (10x10) | |
Base Product Number |

