


SY89537LMH | |
|---|---|
DigiKey Part Number | SY89537LMH-ND |
Manufacturer | |
Manufacturer Product Number | SY89537LMH |
Description | IC CLK/FREQ SYNTH 44MLF |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer IC 756MHz 1 44-VFQFN Exposed Pad, 44-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | SY89537LMH Models |
Category | Ratio - Input:Output 3:7 |
Manufacturer Microchip Technology | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 756MHz |
Packaging Bulk | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 2.375V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Frequency Synthesizer | Mounting Type Surface Mount |
PLL Yes | Package / Case 44-VFQFN Exposed Pad, 44-MLF® |
Input CMOS, HSTL, LVDS, LVPECL, LVTTL, SSTL, Crystal | Supplier Device Package 44-MLF® (7x7) |
Output LVDS, LVPECL | Base Product Number |
Number of Circuits 1 |

