
SY89529LTC | |
|---|---|
DigiKey Part Number | SY89529LTC-ND |
Manufacturer | |
Manufacturer Product Number | SY89529LTC |
Description | IC CLK/FREQ SYNTH 32TQFP |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer IC 200MHz 1 32-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | SY89529LTC Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer Microchip Technology | Differential - Input:Output No/Yes |
Series | Frequency - Max 200MHz |
Packaging Bulk | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 85°C |
Type Clock/Frequency Synthesizer | Mounting Type Surface Mount |
PLL Yes | Package / Case 32-TQFP |
Input Crystal | Supplier Device Package 32-TQFP (7x7) |
Output LVPECL | Base Product Number |
Number of Circuits 1 |

