
SY89429VZH-TR | |
|---|---|
DigiKey Part Number | SY89429VZH-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY89429VZH-TR |
Description | IC FREQ SYNTH 28SOIC |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 800MHz 1 28-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SY89429VZH-TR Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer Microchip Technology | Differential - Input:Output No/Yes |
Series | Frequency - Max 800MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 3.135V ~ 5.25V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 75°C |
Type Frequency Synthesizer | Mounting Type Surface Mount |
PLL Yes | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Input Crystal | Supplier Device Package 28-SOIC |
Output PECL | Base Product Number |
Number of Circuits 1 |

