
SY89429VJC | |
|---|---|
DigiKey Part Number | SY89429VJC-ND |
Manufacturer | |
Manufacturer Product Number | SY89429VJC |
Description | IC FREQ SYNTH 28PLCC |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 800MHz 1 28-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | SY89429VJC Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer Microchip Technology | Differential - Input:Output No/Yes |
Series | Frequency - Max 800MHz |
Packaging Tube | Divider/Multiplier Yes/No |
Part Status Discontinued at DigiKey | Voltage - Supply 3.135V ~ 5.25V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 75°C |
Type Frequency Synthesizer | Mounting Type Surface Mount |
PLL Yes | Package / Case 28-LCC (J-Lead) |
Input Crystal | Supplier Device Package 28-PLCC (11.48x11.48) |
Output PECL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | 6,34693 € | 723,55 € |
| Unit Price without VAT: | 6,34693 € |
|---|---|
| Unit Price with VAT: | 7,55285 € |

