
SY89429AJZ | |
|---|---|
DigiKey Part Number | 576-2082-5-ND |
Manufacturer | |
Manufacturer Product Number | SY89429AJZ |
Description | IC FREQ SYNTH 28PLCC |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 800MHz 1 28-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | SY89429AJZ Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer Microchip Technology | Differential - Input:Output No/Yes |
Series | Frequency - Max 800MHz |
Packaging Tube | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 3.135V ~ 5.25V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Frequency Synthesizer | Mounting Type Surface Mount |
PLL Yes | Package / Case 28-LCC (J-Lead) |
Input PECL, Crystal | Supplier Device Package 28-PLCC (11.48x11.48) |
Output PECL | Base Product Number |
Number of Circuits 1 |

