
SY89429AJC | |
|---|---|
DigiKey Part Number | SY89429AJC-ND |
Manufacturer | |
Manufacturer Product Number | SY89429AJC |
Description | IC FREQ SYNTH 28PLCC |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 800MHz 1 28-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | SY89429AJC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer | |
PLL | Yes | |
Input | PECL, Crystal | |
Output | PECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 800MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 5.25V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.48x11.48) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | 6,42684 € | 732,66 € |
| Unit Price without VAT: | 6,42684 € |
|---|---|
| Unit Price with VAT: | 7,64794 € |

