Clock/Frequency Synthesizer IC 622.08MHz 1 28-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89426JY-TR

DigiKey Part Number
SY89426JY-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY89426JY-TR
Description
IC CLK/FREQ SYNTH 28PLCC
Customer Reference
Detailed Description
Clock/Frequency Synthesizer IC 622.08MHz 1 28-LCC (J-Lead)
Datasheet
 Datasheet
EDA/CAD Models
SY89426JY-TR Models
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
1:2
Manufacturer
Microchip Technology
Differential - Input:Output
No/Yes
Series
Frequency - Max
622.08MHz
Packaging
Tape & Reel (TR)
Divider/Multiplier
Yes/No
Part Status
Obsolete
Voltage - Supply
4.75V ~ 5.25V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Clock/Frequency Synthesizer
Mounting Type
Surface Mount
PLL
No
Package / Case
28-LCC (J-Lead)
Input
TTL
Supplier Device Package
28-PLCC (11.48x11.48)
Output
PECL, TTL
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types