
SY89426JI | |
|---|---|
DigiKey Part Number | SY89426JI-ND |
Manufacturer | |
Manufacturer Product Number | SY89426JI |
Description | IC CLK/FREQ SYNTH 28PLCC |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer IC 622.08MHz 1 28-LCC (J-Lead) |
EDA/CAD Models | SY89426JI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer | |
PLL | No | |
Input | TTL | |
Output | PECL, TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 622.08MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.48x11.48) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | 11,68263 € | 887,88 € |
| Unit Price without VAT: | 11,68263 € |
|---|---|
| Unit Price with VAT: | 13,90233 € |

