
SY89426JC | |
|---|---|
DigiKey Part Number | SY89426JC-ND |
Manufacturer | |
Manufacturer Product Number | SY89426JC |
Description | IC CLK/FREQ SYNTH 28PLCC |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer IC 622.08MHz 1 28-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | SY89426JC Models |
Category | Ratio - Input:Output 1:2 |
Manufacturer Microchip Technology | Differential - Input:Output No/Yes |
Series | Frequency - Max 622.08MHz |
Packaging Bulk | Divider/Multiplier Yes/No |
Part Status Discontinued at DigiKey | Voltage - Supply 4.75V ~ 5.25V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 85°C |
Type Clock/Frequency Synthesizer | Mounting Type Surface Mount |
PLL No | Package / Case 28-LCC (J-Lead) |
Input TTL | Supplier Device Package 28-PLCC (11.48x11.48) |
Output PECL, TTL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | 11,53737 € | 876,84 € |
| Unit Price without VAT: | 11,53737 € |
|---|---|
| Unit Price with VAT: | 13,72947 € |

