Clock/Frequency Synthesizer IC 622.08MHz 1 28-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89426JC-TR

DigiKey Part Number
SY89426JC-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY89426JC-TR
Description
IC CLK/FREQ SYNTH 28PLCC
Customer Reference
Detailed Description
Clock/Frequency Synthesizer IC 622.08MHz 1 28-LCC (J-Lead)
Datasheet
 Datasheet
EDA/CAD Models
SY89426JC-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Clock/Frequency Synthesizer
PLL
No
Input
TTL
Output
PECL, TTL
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/Yes
Frequency - Max
622.08MHz
Divider/Multiplier
Yes/No
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.48x11.48)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
75011,68264 €8.761,98 €
Manufacturers Standard Package
Unit Price without VAT:11,68264 €
Unit Price with VAT:13,90234 €