
SY89421VZC | |
|---|---|
DigiKey Part Number | SY89421VZC-ND |
Manufacturer | |
Manufacturer Product Number | SY89421VZC |
Description | IC PHASE LOCK LOOP 20SOIC |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 1.12GHz 1 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SY89421VZC Models |
Category | Ratio - Input:Output 2:2 |
Manufacturer Microchip Technology | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 1.12GHz |
Packaging Tube | Divider/Multiplier Yes/No |
Part Status Discontinued at DigiKey | Voltage - Supply 3.135V ~ 5.25V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 85°C |
Type Phase Lock Loop (PLL) | Mounting Type Surface Mount |
PLL Yes | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Input PECL | Supplier Device Package 20-SOIC |
Output PECL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | 7,81671 € | 594,07 € |
| Unit Price without VAT: | 7,81671 € |
|---|---|
| Unit Price with VAT: | 9,30188 € |

