
SY89420VJZ | |
|---|---|
DigiKey Part Number | 576-2558-ND |
Manufacturer | |
Manufacturer Product Number | SY89420VJZ |
Description | IC PHASE LOCK LOOP 28PLCC |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 1.12GHz 1 28-LCC (J-Lead) |
Category | Ratio - Input:Output 1:2 |
Manufacturer Microchip Technology | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 1.12GHz |
Packaging Tube | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 3.135V ~ 5.25V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 85°C |
Type Phase Lock Loop (PLL) | Mounting Type Surface Mount |
PLL Yes | Package / Case 28-LCC (J-Lead) |
Input PECL, TTL | Supplier Device Package 28-PLCC (11.48x11.48) |
Output PECL | Base Product Number |
Number of Circuits 1 |

