
SY89328LMG-TR | |
|---|---|
DigiKey Part Number | 576-2956-2-ND - Tape & Reel (TR) 576-2956-1-ND - Cut Tape (CT) 576-2956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY89328LMG-TR |
Description | IC XLTR MS UNIDIR 8-MLF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SY89328LMG-TR Models |
Category | Input Signal LVPECL, LVTTL |
Manufacturer Microchip Technology | Output Signal LVTTL, LVPECL |
Series | Output Type Differential, Single-Ended |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-VFDFN Exposed Pad, 8-MLF® |
Channel Type Unidirectional | Supplier Device Package 8-MLF® (2x2) |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| 25 | 3,91520 € | 97,88 € |
| 100 | 3,55530 € | 355,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,55532 € | 3.555,32 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,58110 € |

