SY89321LMI-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 604
Unit Price: 4,35000 €
Datasheet

Direct


onsemi
In Stock: 4.680
Unit Price: 12,08000 €
Datasheet
Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-MLF® (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89321LMI-TR

DigiKey Part Number
SY89321LMI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY89321LMI-TR
Description
IC XLTR MS UNIDIR 8-MLF
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-MLF® (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SY89321LMI-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Input Signal
CML, LVDS, LVPECL
Output Signal
LVTTL
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad, 8-MLF®
Supplier Device Package
8-MLF® (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,29207 €1.292,07 €
2.0001,28015 €2.560,30 €
Manufacturers Standard Package
Unit Price without VAT:1,29207 €
Unit Price with VAT:1,53756 €