
SY89316VMG-TR | |
|---|---|
DigiKey Part Number | 576-2953-2-ND - Tape & Reel (TR) 576-2953-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SY89316VMG-TR |
Description | IC DIFFERENTIAL RECEIVER 8-MLF |
Customer Reference | |
Detailed Description | Differential Receiver IC 8-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SY89316VMG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Differential Receiver | |
Supply Voltage | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Number of Bits | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, 8-MLF® | |
Supplier Device Package | 8-MLF® (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,22700 € | 22,27 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |

