Direct

SY89312VMI-TR | |
|---|---|
DigiKey Part Number | SY89312VMI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY89312VMI-TR |
Description | IC CLOCK GENERATOR 8MLF |
Customer Reference | |
Detailed Description | Clock Generator IC 4GHz 1 8-VFDFN Exposed Pad, 8-MLF® |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:1 |
Manufacturer Microchip Technology | Differential - Input:Output Yes/No |
Series | Frequency - Max 4GHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/No |
Part Status Discontinued at DigiKey | Voltage - Supply 3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock Generator | Mounting Type Surface Mount |
PLL No | Package / Case 8-VFDFN Exposed Pad, 8-MLF® |
Input ECL, PECL | Supplier Device Package 8-MLF® (2x2) |
Output ECL, PECL | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY89312VMG-TR | Microchip Technology | 1.039 | 576-3707-1-ND | 5,04000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,43421 € | 1.434,21 € |
| Unit Price without VAT: | 1,43421 € |
|---|---|
| Unit Price with VAT: | 1,70671 € |


