
SY89312VMG-TR | |
|---|---|
DigiKey Part Number | 576-3707-2-ND - Tape & Reel (TR) 576-3707-1-ND - Cut Tape (CT) 576-3707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY89312VMG-TR |
Description | IC CLOCK GENERATOR 8MLF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 4GHz 1 8-VFDFN Exposed Pad, 8-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | SY89312VMG-TR Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer Microchip Technology | Differential - Input:Output Yes/No |
Series | Frequency - Max 4GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock Generator | Mounting Type Surface Mount |
PLL No | Package / Case 8-VFDFN Exposed Pad, 8-MLF® |
Input ECL, PECL | Supplier Device Package 8-MLF® (2x2) |
Output ECL, PECL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 € | 5,04 € |
| 25 | 4,19840 € | 104,96 € |
| 100 | 3,82460 € | 382,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,82457 € | 3.824,57 € |
| Unit Price without VAT: | 5,04000 € |
|---|---|
| Unit Price with VAT: | 5,99760 € |

