
SY89306VMI TR | |
|---|---|
DigiKey Part Number | SY89306VMITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY89306VMI TR |
Description | IC RCVR/BUFFER PECL/ECL 8MLF |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 8-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SY89306VMI TR Models |
Category | Delay Time 300ps |
Manufacturer Microchip Technology | Voltage - Supply 3V ~ 5.5V |
Series | Current - Supply 48mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Buffer, ReDriver | Package / Case 8-VFDFN Exposed Pad, 8-MLF® |
Input ECL | Supplier Device Package 8-MLF® (2x2) |
Output ECL | Base Product Number |
Number of Channels 1 |

