
SY89306VMG-TR | |
|---|---|
DigiKey Part Number | 2156-SY89306VMG-TR-ND |
Manufacturer | |
Manufacturer Product Number | SY89306VMG-TR |
Description | IC RCVR/BUFFER PECL/ECL 8MLF |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 8-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SY89306VMG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | - | |
Input | ECL | |
Output | ECL | |
Data Rate (Max) | - | |
Number of Channels | 1 | |
Delay Time | 300ps | |
Signal Conditioning | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 48mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, 8-MLF® | |
Supplier Device Package | 8-MLF® (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 1,91911 € | 259,08 € |
| Unit Price without VAT: | 1,91911 € |
|---|---|
| Unit Price with VAT: | 2,28374 € |

