SY89296UTI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 147
Unit Price: 13,15000 €
Datasheet

Similar


onsemi
In Stock: 136
Unit Price: 13,10000 €
Datasheet

Similar


onsemi
In Stock: 1.821
Unit Price: 14,01000 €
Datasheet
Delay Line IC Programmable 1024 Tap 3.2ns ~ 14.8ns 32-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89296UTI

DigiKey Part Number
SY89296UTI-ND
Manufacturer
Manufacturer Product Number
SY89296UTI
Description
IC DLY LN 1024 TAP PROG 32-TQFP
Customer Reference
Detailed Description
Delay Line IC Programmable 1024 Tap 3.2ns ~ 14.8ns 32-TQFP
Datasheet
 Datasheet
EDA/CAD Models
SY89296UTI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Obsolete
Number of Taps/Steps
1024
Function
Programmable
Delay to 1st Tap
3.2ns
Tap Increment
10 ps
Available Total Delays
3.2ns ~ 14.8ns
Number of Independent Delays
1
Voltage - Supply
2.375V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes