Direct
Similar
Similar
Similar

SY89295UTI | |
|---|---|
DigiKey Part Number | SY89295UTI-ND |
Manufacturer | |
Manufacturer Product Number | SY89295UTI |
Description | IC DLY LN 1024 TAP PROG 32-TQFP |
Customer Reference | |
Detailed Description | Delay Line IC Programmable 1024 Tap 3.2ns ~ 14.8ns 32-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | SY89295UTI Models |
Category | Available Total Delays 3.2ns ~ 14.8ns |
Manufacturer Microchip Technology | Number of Independent Delays 1 |
Series | Voltage - Supply 2.375V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Taps/Steps 1024 | Package / Case 32-TQFP |
Function Programmable | Supplier Device Package 32-TQFP (7x7) |
Delay to 1st Tap 3.2ns | Base Product Number |
Tap Increment 10 ps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY89295UTG | Microchip Technology | 596 | 576-2081-ND | 13,09000 € | Direct |
| MC100EP195BFAG | onsemi | 0 | MC100EP195BFAGOS-ND | 24,28000 € | Similar |
| MC100EP195FAG | onsemi | 78 | MC100EP195FAGOS-ND | 19,67000 € | Similar |
| MC100EP195FAR2G | onsemi | 2.444 | 488-MC100EP195FAR2GCT-ND | 18,97000 € | Similar |



