SY89295UTI-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 9,99308 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 9,12072 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,80838 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 24,48000 €
Datasheet

Similar


onsemi
In Stock: 264
Unit Price: 19,58000 €
Datasheet

Similar


onsemi
In Stock: 2.460
Unit Price: 18,47000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.858
Unit Price: 10,78750 €
Datasheet
SY100EP111UTG-TX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89295UTI-TR

DigiKey Part Number
SY89295UTI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY89295UTI-TR
Description
IC DLY LN 1024 TAP PROG 32-TQFP
Customer Reference
Detailed Description
Delay Line IC Programmable 1024 Tap 3.2ns ~ 14.8ns 32-TQFP
Datasheet
 Datasheet
EDA/CAD Models
SY89295UTI-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Number of Taps/Steps
1024
Function
Programmable
Delay to 1st Tap
3.2ns
Tap Increment
10 ps
Available Total Delays
3.2ns ~ 14.8ns
Number of Independent Delays
1
Voltage - Supply
2.375V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,80838 €5.808,38 €
Manufacturers Standard Package
Unit Price without VAT:5,80838 €
Unit Price with VAT:6,91197 €