
SY89295UTG-TR | |
|---|---|
DigiKey Part Number | 150-SY89295UTG-TR-ND - Tape & Reel (TR) 150-SY89295UTG-TRCT-ND - Cut Tape (CT) 150-SY89295UTG-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY89295UTG-TR |
Description | IC DLY LN 1024 TAP PROG 32-TQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Programmable 1024 Tap 3.2ns ~ 14.8ns 32-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | SY89295UTG-TR Models |
Category | Available Total Delays 3.2ns ~ 14.8ns |
Manufacturer Microchip Technology | Number of Independent Delays 1 |
Series | Voltage - Supply 2.375V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Number of Taps/Steps 1024 | Package / Case 32-TQFP |
Function Programmable | Supplier Device Package 32-TQFP (7x7) |
Delay to 1st Tap 3.2ns | Base Product Number |
Tap Increment 10 ps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY89295UTG | Microchip Technology | 596 | 576-2081-ND | 13,09000 € | Parametric Equivalent |
| SY89296UTG | Microchip Technology | 147 | 576-2557-ND | 13,09000 € | Parametric Equivalent |
| MC100EP195FAG | onsemi | 78 | MC100EP195FAGOS-ND | 19,67000 € | Similar |
| MC100EP195FAR2G | onsemi | 2.444 | 488-MC100EP195FAR2GCT-ND | 18,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,09000 € | 13,09 € |
| 25 | 10,93160 € | 273,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,91209 € | 9.912,09 € |
| Unit Price without VAT: | 13,09000 € |
|---|---|
| Unit Price with VAT: | 15,57710 € |

