Direct
Similar
Similar

SY89295UMI | |
|---|---|
DigiKey Part Number | SY89295UMI-ND |
Manufacturer | |
Manufacturer Product Number | SY89295UMI |
Description | IC DLY LN 1024 TAP PROG 32-VFQFN |
Customer Reference | |
Detailed Description | Delay Line IC Programmable 1024 Tap 3.2ns ~ 14.8ns 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SY89295UMI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Number of Taps/Steps | 1024 | |
Function | Programmable | |
Delay to 1st Tap | 3.2ns | |
Tap Increment | 10 ps | |
Available Total Delays | 3.2ns ~ 14.8ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 5,85525 € | 702,63 € |
| Unit Price without VAT: | 5,85525 € |
|---|---|
| Unit Price with VAT: | 6,96775 € |



