Direct
Similar
Similar

SY89295UMI-TR | |
|---|---|
DigiKey Part Number | SY89295UMI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY89295UMI-TR |
Description | IC DLY LN 1024 TAP PROG 32-VFQFN |
Customer Reference | |
Detailed Description | Delay Line IC Programmable 1024 Tap 3.2ns ~ 14.8ns 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SY89295UMI-TR Models |
Category | Available Total Delays 3.2ns ~ 14.8ns |
Manufacturer Microchip Technology | Number of Independent Delays 1 |
Series | Voltage - Supply 2.375V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Number of Taps/Steps 1024 | Package / Case 32-VFQFN Exposed Pad |
Function Programmable | Supplier Device Package 32-QFN (5x5) |
Delay to 1st Tap 3.2ns | Base Product Number |
Tap Increment 10 ps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY89295UMG-TR | Microchip Technology | 1.305 | SY89295UMG-CT-ND | 12,99000 € | Direct |
| MC100EP195BMNG | onsemi | 74 | MC100EP195BMNGOS-ND | 22,76000 € | Similar |
| MC100EP195MNG | Rochester Electronics, LLC | 4.782 | 2156-MC100EP195MNG-OS-ND | 15,68063 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,71558 € | 5.715,58 € |
| Unit Price without VAT: | 5,71558 € |
|---|---|
| Unit Price with VAT: | 6,80154 € |



