
SY89295UMG-TR | |
|---|---|
DigiKey Part Number | SY89295UMG-TR-ND - Tape & Reel (TR) SY89295UMG-CT-ND - Cut Tape (CT) SY89295UMG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY89295UMG-TR |
Description | IC DLY LN 1024 TAP PROG 32-VFQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Programmable 1024 Tap 3.2ns ~ 14.8ns 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SY89295UMG-TR Models |
Category | Available Total Delays 3.2ns ~ 14.8ns |
Manufacturer Microchip Technology | Number of Independent Delays 1 |
Series | Voltage - Supply 2.375V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Number of Taps/Steps 1024 | Package / Case 32-VFQFN Exposed Pad |
Function Programmable | Supplier Device Package 32-QFN (5x5) |
Delay to 1st Tap 3.2ns | Base Product Number |
Tap Increment 10 ps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,99000 € | 12,99 € |
| 25 | 10,84480 € | 271,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,83341 € | 9.833,41 € |
| Unit Price without VAT: | 12,99000 € |
|---|---|
| Unit Price with VAT: | 15,45810 € |

