Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-MLF® (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89222LMG-TR

DigiKey Part Number
576-2947-2-ND - Tape & Reel (TR)
576-2947-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SY89222LMG-TR
Description
IC XLTR MS UNIDIR 8-MLF
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-MLF® (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SY89222LMG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
2
Input Signal
TTL
Output Signal
PECL
Output Type
Differential
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad, 8-MLF®
Supplier Device Package
8-MLF® (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,08000 €5,08 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,85549 €3.855,49 €
Manufacturers Standard Package
Unit Price without VAT:5,08000 €
Unit Price with VAT:6,04520 €