Differential Receiver IC Crystal Oscillator 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89207LKG

DigiKey Part Number
SY89207LKG-ND
Manufacturer
Manufacturer Product Number
SY89207LKG
Description
IC DIFFERENTIAL 10MSOP
Customer Reference
Detailed Description
Differential Receiver IC Crystal Oscillator 10-MSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Obsolete
Type
Differential Receiver
Applications
Crystal Oscillator
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.