
SY88993AVKG-TR | |
|---|---|
DigiKey Part Number | 576-1415-2-ND - Tape & Reel (TR) 576-1415-1-ND - Cut Tape (CT) 576-1415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY88993AVKG-TR |
Description | IC LIMIT AMP 10MSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Limiting Postamplifier IC Optical Networks 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SY88993AVKG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Limiting Postamplifier | |
Applications | Optical Networks | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,26000 € | 7,26 € |
| 25 | 6,04160 € | 151,04 € |
| 100 | 5,49920 € | 549,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,49925 € | 5.499,25 € |
| Unit Price without VAT: | 7,26000 € |
|---|---|
| Unit Price with VAT: | 8,63940 € |

