Direct

SY88993AVKC | |
|---|---|
DigiKey Part Number | SY88993AVKC-ND |
Manufacturer | |
Manufacturer Product Number | SY88993AVKC |
Description | IC LIMIT AMP 10MSOP |
Customer Reference | |
Detailed Description | Limiting Postamplifier IC Optical Networks 10-MSOP |
EDA/CAD Models | SY88993AVKC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Limiting Postamplifier | |
Applications | Optical Networks | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,99360 € | 598,72 € |
| Unit Price without VAT: | 2,99360 € |
|---|---|
| Unit Price with VAT: | 3,56238 € |


