
SY88992LMG | |
|---|---|
DigiKey Part Number | 576-2970-5-ND |
Manufacturer | |
Manufacturer Product Number | SY88992LMG |
Description | IC LASER DRVR 4.25GB 3.6V 16MLF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laser Driver IC 4.25Gbps 1 Channel 3V ~ 3.6V 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SY88992LMG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Laser Diode Driver | |
Data Rate | 4.25Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 57 mA | |
Current - Modulation | 25mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,50100 € | 950,10 € |
| Unit Price without VAT: | 9,50100 € |
|---|---|
| Unit Price with VAT: | 11,30619 € |

