Laser Driver IC 2.7Gbps 1 Channel 3V ~ 3.6V 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY88982LMG-TR

DigiKey Part Number
SY88982LMG-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY88982LMG-TR
Description
IC LASER DRVR 2.7GBPS 3.6V 16MLF
Customer Reference
Detailed Description
Laser Driver IC 2.7Gbps 1 Channel 3V ~ 3.6V 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SY88982LMG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Laser Diode Driver (Fiber Optic)
Data Rate
2.7Gbps
Number of Channels
1
Voltage - Supply
3V ~ 3.6V
Current - Supply
48 mA
Current - Modulation
90mA
Operating Temperature
-40°C ~ 85°C
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.