
SY88973VEY | |
|---|---|
DigiKey Part Number | 576-2553-ND |
Manufacturer | |
Manufacturer Product Number | SY88973VEY |
Description | IC LIMIT AMP 10MSOP |
Customer Reference | |
Detailed Description | Limiting Postamplifier IC Optical Networks 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | SY88973VEY Models |
Category | Applications Optical Networks |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tube | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Part Status Obsolete | Supplier Device Package 10-MSOP-EP |
Type Limiting Postamplifier | Base Product Number |

