
SY88953LMG | |
|---|---|
DigiKey Part Number | 576-2078-5-ND |
Manufacturer | |
Manufacturer Product Number | SY88953LMG |
Description | IC LIMIT AMP 16MLF |
Customer Reference | |
Detailed Description | Limiting Postamplifier IC Optical Networks 16-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SY88953LMG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Limiting Postamplifier | |
Applications | Optical Networks | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-MLF® (3x3) | |
Base Product Number |

