
SY88952LMI | |
|---|---|
DigiKey Part Number | SY88952LMI-ND |
Manufacturer | |
Manufacturer Product Number | SY88952LMI |
Description | IC LASER DRVR 2.7GBPS 3.6V 32MLF |
Customer Reference | |
Detailed Description | Laser Driver IC 2.7Gbps 1 Channel 3V ~ 3.6V 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SY88952LMI Models |
Category | Current - Supply 85 mA |
Manufacturer Microchip Technology | Current - Modulation 90mA |
Packaging Bulk | Current - Bias 100 mA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Laser Diode Driver (Fiber Optic) | Package / Case 32-VFQFN Exposed Pad |
Data Rate 2.7Gbps | Supplier Device Package 32-QFN (5x5) |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Supply 3V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 11,80100 € | 708,06 € |
| Unit Price without VAT: | 11,80100 € |
|---|---|
| Unit Price with VAT: | 14,04319 € |

