SY88932LMI-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 7,32373 €
Datasheet
Laser Driver IC 4.25Gbps 1 Channel 3V ~ 3.6V 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY88932LMI-TR

DigiKey Part Number
SY88932LMI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY88932LMI-TR
Description
IC LASER DRVR 4.25GB 3.6V 16MLF
Customer Reference
Detailed Description
Laser Driver IC 4.25Gbps 1 Channel 3V ~ 3.6V 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SY88932LMI-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Laser Diode Driver (Fiber Optic)
Data Rate
4.25Gbps
Number of Channels
1
Voltage - Supply
3V ~ 3.6V
Current - Supply
57 mA
Current - Modulation
60mA
Operating Temperature
-40°C ~ 85°C
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,79740 €3.797,40 €
Manufacturers Standard Package
Unit Price without VAT:3,79740 €
Unit Price with VAT:4,51891 €