
SY88922VKC-TR | |
|---|---|
DigiKey Part Number | SY88922VKC-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY88922VKC-TR |
Description | IC LASER DRVR 2.5GB 5.5V 10MSOP |
Customer Reference | |
Detailed Description | Laser Driver IC 2.5Gbps 1 Channel 3V ~ 3.6V, 4.5V ~ 5.5V 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SY88922VKC-TR Models |
Category | Current - Supply 25 mA |
Manufacturer Microchip Technology | Current - Modulation 30mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Type Laser Diode Driver (Fiber Optic) | Supplier Device Package 10-MSOP |
Data Rate 2.5Gbps | Mounting Type Surface Mount |
Number of Channels 1 | Base Product Number |
Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,49385 € | 4.493,85 € |
| Unit Price without VAT: | 4,49385 € |
|---|---|
| Unit Price with VAT: | 5,34768 € |

